DC to DC Converter and Switching Regulator Module
CRV2S0505SC
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
60(Typ)
Switching Regulator
Yes
Load Regulation
7.3%
Line Regulation
1.2%/%
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
2.8
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
7.6
Package Length
19.6
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

