Arrow Electronic Components Online
CRS20I40ATE85LQM|TOSHIBA|limage
CRS20I40ATE85LQM|TOSHIBA|simage
Rectifiers

CRS20I40A(TE85L,QM

Diode Schottky 40V 2A 2-Pin S-FLAT T/R

Toshiba
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    0.6
  • Peak Reverse Current (uA)
    60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    1.6
  • Package Length
    2.6
  • PCB changed
    2
  • Supplier Package
    S-FLAT
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources