Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
1@Ta=31C
Peak Non-Repetitive Forward Surge Current (A)
20
Maximum Forward Voltage (V)
0.49@0.7A
Peak Reverse Current (uA)
100
Maximum Junction Ambient Thermal Resistance
140°C/W
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98(Max) mm
Package Width
1.6 mm
Package Length
2.6 mm
PCB changed
2
Supplier Package
S-FLAT
Pin Count
2

