Arrow Electronic Components Online
CRM161|ELKOEP|simage
CRM161|ELKOEP|limage
Time Delay Relays

CRM-161

Time Delay Relay 24VDC 24 to 240VAC 8A SPDT(17.6x64x90)mm DIN Rail

ELKO EP North America
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • AC Coil Voltage (V)
    24 to 240
  • DC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    24
  • Maximum Switching Current (A)
    8
  • LED Indicator
    Yes
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    6
  • Contact Material
    Silver Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    62
  • Product Length (mm)
    17.6
  • Product Depth (mm)
    64
  • Product Height (mm)
    90

Documentation and Resources

Datasheets
Design resources