Arrow Electronic Components Online
CRHP2512AF500MFKEF|VISHAY|simage
CRHP2512AF500MFKEF|VISHAY|limage
Resistor Fixed Single-Surface Mount

CRHP2512AF500MFKEF

CRHP2512AF500MFKEF Vishay Fixed Single-Surface Mount Thick Film Chip Resistor High Voltage - Arrow.com

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    500M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    3000
  • Temperature Coefficient (ppm/°C)
    ±100
  • Case Size
    2512
  • Packaging
    Tape and Reel
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.2

Documentation and Resources

Datasheets
Design resources