Resistor Fixed Single-Surface Mount
CRGH0603J1K0
Res Thick Film 0603 1K Ohm 5% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1K
Tolerance
5%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.2 (1/5)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
+0.15, -0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Family/Series
CRGH
ALIAS
7-1879494-3
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

