Arrow Electronic Components Online
CRE2512FZR005E2|BOURNS|simage
CRE2512FZR005E2|BOURNS|limage
固定抵抗(単一-表面実装)

CRE2512-FZ-R005E-2

Res Metal Strip 2512 0.005 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Bourns
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    5m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    2
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.4
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.9
  • Length Tolerance (mm)
    ±0.02
  • Depth Tolerance (mm)
    ±0.02
  • Height Tolerance (mm)
    ±0.02
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources