Resistor Fixed Single-Surface Mount
CRE2512-FZ-R001E-2
Res Metal Strip 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
1m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Metal Strip
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.4
Product Depth (mm)
3.2
Product Height (mm)
0.9
Mounting
Surface Mount
Order Quantity

