Top Searched
Switch Rocker
CRE24F2HBBNE
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Actuator Style
Curved Rocker
Maximum Current Rating (A)
20@125VAC 14VDC
Maximum Power Rating (VA)
559.27@cULus
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000@(ENEC15/UL)
Mechanical Life (Cycles)
100000
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Terminal Length (mm)
9.5
Terminal Pitch (mm)
9.5
Base Material
Nylon 66
Color
Black
Housing Material
Nylon 66
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Body Depth (mm)
16.5
Body Height (mm)
20.5
Product Depth (mm)
16.5
Product Height (mm)
36.02
Actuator Depth (mm)
9.5
Actuator Height (mm)
6.02
Order Quantity

