Arrow Electronic Components Online
CRE22F2BBGLE|ZF|simage
CRE22F2BBGLE|ZF|limage
Switch Rocker

CRE22F2BBGLE

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    20@125VAC 14VDC
  • Maximum Power Rating (VA)
    559.27@cULus
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000@(ENEC15/UL)
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Green
  • Number of Rows
    1
  • Row Spacing (mm)
    9.5
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    9.5
  • Illumination Color
    Green
  • Base Material
    Nylon 66
  • Color
    Green
  • Housing Material
    Nylon 66
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Body Depth (mm)
    16.5
  • Body Height (mm)
    20.5
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    36.02
  • Actuator Depth (mm)
    9.5
  • Actuator Height (mm)
    6.02

Documentation and Resources

Datasheets
Design resources