DC to DC Converter and Switching Regulator Module
CRE1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
110(Typ)
Switching Regulator
Yes
Load Regulation
14%
Line Regulation
1.2%/%
Efficiency (%)
70(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
1.38
Output Type
Fixed
Mounting
Through Hole
Package Height
6.9
Package Width
9.9
Package Length
11.6
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
4
Order Quantity

