Boxes, Enclosures and Racks
CRDCGG006
Gray Acrylonitrile Butadiene Styrene Wall Mount Recessed Designer Case
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Recessed Designer Case
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Gray
Product Length (Metric) (mm)
145
Product Depth (Metric) (mm)
90
Product Height (Metric) (mm)
45
Mounting
Wall Mount
IP Rating
IP54/IP65

