Arrow Electronic Components Online
CRD300DA12EXM3|WOLFSPEE|simage
CRD300DA12EXM3|WOLFSPEE|limage
Power Management Development Boards and Kits

CRD300DA12E-XM3

XM3 Gate and Power Driver Development Tool

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.70
  • Type
    Development Tool
  • Supported Device Technology
    Gate and Power Driver
  • Typical Output Power (W)
    2
  • Input Voltage Range
    12VDC(Typ)
  • Typical Switching Frequency (kHz)
    80
  • Supported Device
    XM3
  • Product Weight (g)
    6200
  • Product Length (mm)
    290.7
  • Product Depth (mm)
    278.9

Documentation and Resources

Datasheets
Design resources