Arrow Electronic Components Online
CRD10RL1CB|CKCOMP|simage
CRD10RL1CB|CKCOMP|limage
Switch DIP

CRD10RL1CB

Switch DIP N.O./N.C. SP10T 10 Spindle 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    CRD10RL1CB
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Coded Rotary Switch
  • Actuator Style
    Spindle
  • Pole Throw Configuration
    SP10T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    10
  • Maximum AC Voltage Rating (V)
    20
  • Maximum DC Voltage Rating (V)
    20
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    20000
  • Mechanical Life (Cycles)
    30000
  • Coding
    BCD
  • Actuator Length (mm)
    7
  • Seal
    Process
  • Seal Description
    Process
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    10
  • Body Depth (mm)
    10
  • Body Height (mm)
    6.51
  • Product Length (mm)
    10
  • Product Depth (mm)
    10
  • Product Height (mm)
    13.51

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources