Arrow Electronic Components Online
CRCW060310K0FKEA|VISHAY|limage
CRCW060310K0FKEA|VISHAY|simage
Resistor Fixed Single-Surface Mount

CRCW060310K0FKEA

Surface-mount 10-kΩ resistor in a 0603 package, a maximum power dissipation of 0.1 W, and applicable for use in automotive applications

Vishay
Datasheets 

The CRCW060310K0FKEA is a surface-mount 10-kΩ resistor with a maximum power dissipation rating of 0.1 W, tolerance of 1%, and housed in a 0603 package. The resistor, based on thick-film technology, has a temperature coefficient of ±100 ppm/°C and a temperature derating range from 70°C to 155°C. The operating temperature range of the CRCW060310K0FKEA is –55°C to 155°C. It has a maximum operating voltage of 75 V and is AEC-Q200–qualified, making it applicable for automotive, industrial, and telecommunication environments.

Drawings/Package

Key Features

  • AEC-Q200–qualified component
  • 1% tolerance
  • Max. operating voltage of 75 V
  • Derating temperature range between 70°C and 155°C
  • Operating temperature of –55°C to 155°C

General Applications

  • Industrial
  • Automotive
  • Filter circuits
  • Telecommunications

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    75
  • Current Sensing
    No
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Reliability|High Stability
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Conformal Coated
  • Case Size
    0603
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0603
  • Product Length (mm)
    1.55
  • Product Depth (mm)
    0.85
  • Product Height (mm)
    0.45
  • Product Weight (g)
    0.002
  • Length Tolerance (mm)
    +0.1|-0.05
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.05
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources