Arrow Electronic Components Online
CR95HFVMD5T|STMICRO|limage
CR95HFVMD5T|STMICRO|simage
Dev Kit

CR95HF-VMD5T

NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • RF Type
    NFC
  • NFC Forum Tags
    Types 1/2/3/4
  • Operation
    Read/Write
  • Maximum Data Rate (Kbps)
    2000
  • Frequency Range (MHz)
    13.553 to 13.567
  • Protocols Supported
    ISO/IEC 14443-B|ISO/IEC 15693|ISO/IEC 18092|MIFARE|ISO/IEC 14443-A
  • Host Interface
    SPI/UART
  • Maximum Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    0.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    VFQFPN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources