Arrow Electronic Components Online
CR54NP150MC|SUMIDA|simage
CR54NP150MC|SUMIDA|limage
Inductor Surface Mount

CR54NP-150MC

Inductor Power Unshielded Drum Core 15uH 20% 2.52MHz Ferrite 1.3A 0.14Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    1.3
  • Maximum Saturation Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.14
  • Minimum Self Resonant Frequency (Hz)
    25.9M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.6
  • Maximum Product Height (mm)
    4.85
Order Quantity

Documentation and Resources

Datasheets
Design resources