Inductor Surface Mount
CR43NP-8R2MC
Inductor Power Unshielded Drum Core 8.2uH 20% 7.96MHz Ferrite 0.84A 0.1462Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
8.2u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
0.84
Maximum Saturation Current (A)
0.84
Maximum DC Resistance (Ohm)
0.1462
Minimum Self Resonant Frequency (Hz)
34.8M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.5

