Arrow Electronic Components Online
CR43NP4R7MC|SUMIDA|simage
CR43NP4R7MC|SUMIDA|limage
Inductor Surface Mount

CR43NP-4R7MC

Inductor Power Unshielded Drum Core 4.7uH 20% 7.96MHz Ferrite 1.15A 0.1087Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    90
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    1.15
  • Maximum Saturation Current (A)
    1.15
  • Maximum DC Resistance (Ohm)
    0.1087
  • Minimum Self Resonant Frequency (Hz)
    49.3M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.3
  • Maximum Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources