Inductor Surface Mount
CR43NP-2R7MC
Inductor Power Unshielded Drum Core 2.7uH 20% 7.96MHz Ferrite 1.58A 0.0787Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
2.7u
Tolerance
20%
Inductance Test Frequency (Hz)
7.96M
Maximum DC Current (A)
1.58
Maximum Saturation Current (A)
1.58
Maximum DC Resistance (Ohm)
0.0787
Minimum Self Resonant Frequency (Hz)
64M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.5
Order Quantity

