Arrow Electronic Components Online
CR105NP121KC|SUMIDA|simage
CR105NP121KC|SUMIDA|limage
インダクタ表面実装型

CR105NP-121KC

Inductor Power Unshielded Wirewound 120uH 10% 1KHz 0.89A 0.4Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    120u
  • Inductance Decrease Percentage @ Isat (%)
    90
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.89
  • Maximum Saturation Current (A)
    0.89
  • Maximum DC Resistance (Ohm)
    0.4
  • Minimum Self Resonant Frequency (Hz)
    7M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.5
  • Maximum Product Height (mm)
    5.8
Order Quantity

Documentation and Resources

Datasheets
Design resources