Capacitor Ceramic Multilayer
CQ0402ARNPO9BNR50
Cap Ceramic 0.5pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R
YAGEO GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.5pF
Tolerance
0.05pF
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
CQ
ALIAS
0402CGR50A9B200
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

