Audio Indicators and Alerts
CPT-3526-L100
Audio Piezo Element Piezo 30Vp-p 2100Hz to 3100Hz Through Hole Wire Lead Carton
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Piezo Element
Technology
Piezo
Maximum Resonant Frequency (Hz)
3100
Frequency Range (Hz)
2100 to 3100
Maximum Operating Supply Voltage
30Vp-p
Mounting
Through Hole
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
4
Product Diameter (mm)
35
Product Height (mm)
0.53

