Arrow Electronic Components Online
CPL2-3-50TR-R|EATON|simage
CPL2-3-50TR-R|EATON|limage
Inductor Surface Mount

CPL2-3-50TR-R

Inductor Power 0.4uH/0.05uH 20% 1MHz Ferrite 50A 0.00028Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Core Material
    Ferrite
  • Inductance (H)
    0.4u(OCL)/0.05u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    50
  • Maximum Saturation Current (A)
    10
  • Maximum DC Resistance (Ohm)
    0.00028(Typ)
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    35.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.5
  • Maximum Product Height (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources