Arrow Electronic Components Online
CPINU5208HF|COMCHIP|simage
CPINU5208HF|COMCHIP|limage
PIN Diodes

CPINU5208-HF

Diode PIN 35V 2-Pin SOD-523F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    35
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Forward Voltage (V)
    1@10mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.7@10mA
  • Maximum Diode Capacitance (pF)
    0.9@20V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523F
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources