Arrow Electronic Components Online
CPH6350TLW|ONSEMI|simage
CPH6350TLW|ONSEMI|limage
MOSFETs

CPH6350-TL-W

Trans MOSFET P-CH 30V 6A 6-Pin CPH T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    43@10V
  • Typical Gate Charge @ Vgs (nC)
    13@10V
  • Typical Gate Charge @ 10V (nC)
    13
  • Typical Gate to Drain Charge (nC)
    3.2
  • Typical Gate to Source Charge (nC)
    1.8
  • Typical Input Capacitance @ Vds (pF)
    600@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    110@10V
  • Typical Output Capacitance (pF)
    145
  • Maximum Power Dissipation (mW)
    1600
  • Typical Fall Time (ns)
    45
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    62
  • Typical Turn-On Delay Time (ns)
    7.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    61@4V|58@4.5V|33@10V
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    24
  • Typical Diode Forward Voltage (V)
    0.87
  • Typical Gate Plateau Voltage (V)
    3
  • Maximum Diode Forward Voltage (V)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    CPH
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources