Capacitor Electric Double Layer- Supercaps
CPH3225A-2K
Cap Supercap 11000uF 3.3V ( 3.2 X 2.5 X 0.9mm ) SMD 60°C T/R
Seiko Instruments IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Unknown
PPAP
Unknown
Capacitance Value
11000uF
Voltage
3.3VDC
Polarity
Polar
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Construction
Flat
Number of Terminals
2
Packaging
Tape and Reel
Package/Case
1210
Size (mm)
3.2 X 2.5 X 0.9
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
0.9
Product Weight (g)
0.024
Mounting
Surface Mount
Order Quantity

