Arrow Electronic Components Online
CPFE1000FI28|LAMBDA|simage
CPFE1000FI28|LAMBDA|limage
AC to DC Power Supplies

CPFE1000FI-28

AC/DC Power Supply Single-OUT 28V 36A 1000W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.40
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    28
  • Output Current (A)
    36
  • Output Power (W)
    1000
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    56mV
  • Load Regulation
    56mV
  • Maximum Input Current (A)
    13.6
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1240
  • Mounting
    Screw
  • Package Height
    44
  • Package Width
    112
  • Package Length
    254
Order Quantity

Documentation and Resources

Datasheets
Design resources