Arrow Electronic Components Online
CPFE1000FI12P|LAMBDA|simage
CPFE1000FI12P|LAMBDA|limage
AC to DC Power Supplies

CPFE1000FI-12/P

AC/DC Power Supply Single-OUT 12V 60A 1000W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    60
  • Output Power (W)
    1000
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    48mV
  • Load Regulation
    48mV
  • Maximum Input Current (A)
    13.6
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    86(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1240
  • Mounting
    Screw
  • Package Height
    44
  • Package Width
    112
  • Package Length
    254

Documentation and Resources

Datasheets
Design resources