Arrow Electronic Components Online
CPFC805NP100M05|SUMIDA|limage
CPFC805NP100M05|SUMIDA|simage
Common Mode Chokes - CMCs

CPFC805NP-100M05

Common Mode Chokes Dual 500Ohm 100MHz 4.5A 0.015Ohm DCR SMD

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    500(Min)
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    4.5
  • Maximum DC Resistance (Ohm)
    0.015
  • Mounting
    Surface Mount
  • Maximum Product Length (mm)
    7.9
  • Maximum Product Depth (mm)
    7.8
  • Maximum Product Height (mm)
    4.8

Documentation and Resources

Datasheets
Design resources