Common Mode Chokes - CMCs
CPFC74NP-CB10M4
Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.5A 0.3Ohm DCR SMD
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
1k
Test Frequency (Hz)
10M to 100M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.3
Minimum Insulation Resistance (Ohm)
100M
Withstand Voltage
200VDC
Mounting
Surface Mount
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
5.7
Maximum Product Height (mm)
5.08
Order Quantity

