Resistor Fixed Single-Through Hole
CPF250R000FKE14
Res Metal Film 50 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
50
Tolerance
1%
Maximum Voltage Rating (V)
350
Power Rating (W)
2
Technology
Metal Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
230
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 230
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
3.68
Product Length (mm)
10.8
Lead Diameter (mm)
0.81
Lead Length (mm)
38.1
Mounting
Through Hole

