Arrow Electronic Components Online
CPE522|SAMESKY|simage
CPE522|SAMESKY|limage
Audio Indicators and Alerts

CPE-522

Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 75dB 2700Hz to 3700Hz Through Hole Radial Box

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3700
  • Frequency Range (Hz)
    2700 to 3700
  • Minimum Sound Pressure (dBA)
    75dB
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    20VDC
  • Maximum Supply Current (mA)
    10
  • Mounting
    Through Hole
  • Termination Method
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Box
  • Product Length (mm)
    24
  • Product Depth (mm)
    10
  • Product Height (mm)
    25

Documentation and Resources

Datasheets
Design resources