Arrow Electronic Components Online
CPE267|SAMESKY|simage
CPE267|SAMESKY|originalImage
Audio Indicators and Alerts

CPE-267

Audio Transducer Piezo 6VDC 14VDC 35mA 12VDC 85dB 2300Hz to 3300Hz Through Hole Wire Lead

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transducer
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3300
  • Frequency Range (Hz)
    2300 to 3300
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    6VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    14VDC
  • Maximum Supply Current (mA)
    35
  • Mounting
    Through Hole
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Product Diameter (mm)
    60.8
  • Product Height (mm)
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources