Arrow Electronic Components Online
CPDVR083V3UA|COMCHIP|simage
CPDVR083V3UA|COMCHIP|limage
ESD Suppressors

CPDVR083V3UA

ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 8-Pin SOT-383F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    8
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Peak Pulse Power Dissipation (W)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.7(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-383F
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources