Arrow Electronic Components Online
ESD Suppressors

CPDV6-5V0U

ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SOT-363 T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quint Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    10
  • Maximum Reverse Leakage Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-363
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources