Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Maximum Clamping Voltage (V)
24
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
120
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1(Max)
Package Length
1.8(Max)
PCB changed
2
Supplier Package
SMD
Pin Count
2
Order Quantity

