ESD Suppressors
CPDT6-5V0UPC-HF
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Breakdown Voltage (V)
9
Maximum Clamping Voltage (V)
12.5
Maximum Peak Pulse Current (A)
10@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
125
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max) mm
Package Width
1.8(Max) mm
Package Length
3.12(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

