Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
15
Maximum Reverse Leakage Current (uA)
2
Peak Pulse Power Dissipation (W)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
0.65(Max)
Package Length
1.05(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-923F
Pin Count
2
Lead Shape
No Lead
Order Quantity

