Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Minimum Breakdown Voltage (V)
3.6
Maximum Breakdown Voltage (V)
4.6
Maximum Clamping Voltage (V)
10.6@8/20us
Maximum Peak Pulse Current (A)
17@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53(Max) mm
Package Width
0.65(Max) mm
Package Length
1.05(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-923F
Pin Count
2
Lead Shape
No Lead

