Arrow Electronic Components Online
CPDQC12VEUHF|COMCHIP|simage
CPDQC12VEUHF|COMCHIP|limage
ESD Suppressors

CPDQC12VEU-HF

ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-923F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    13.5
  • Maximum Breakdown Voltage (V)
    15.6
  • Maximum Clamping Voltage (V)
    23.7@8/20us
  • Maximum Peak Pulse Current (A)
    5.9@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    140@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    0.65(Max)
  • Package Length
    1.05(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923F
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources