Arrow Electronic Components Online
CPDQ3V3HF|COMCHIP|simage
CPDQ3V3HF|COMCHIP|limage
ESD Suppressors

CPDQ3V3-HF

ESD Suppressor TVS Bi-Dir 3.3V 2-Pin SOD-923F T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1(Typ)
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    14.1
  • Maximum Reverse Leakage Current (uA)
    1
  • Peak Pulse Power Dissipation (W)
    158
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max) mm
  • Package Width
    0.65(Max) mm
  • Package Length
    0.85(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923F
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources