Arrow Electronic Components Online
ESD Suppressors

CPDH6-5V0U

ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin Case 563 T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quint Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    10
  • Maximum Reverse Leakage Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Supplier Package
    Case 563
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources