Arrow Electronic Components Online
CPDB-3|EATON|simage
CPDB-3|EATON|limage
Connector Accessories

CPDB-3

Connector Accessories Cover Straight

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    258.55
Order Quantity

Documentation and Resources

Datasheets
Design resources