Arrow Electronic Components Online
CPD2504530G|BELPOWER|simage
CPD2504530G|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

CPD250-4530G

Module DC-DC 48VIN 4-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 250W 47-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    4
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -12|5|12|3.3
  • Output Current (A)
    40|5.5|2
  • Output Power (W)
    250(Typ)
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    135(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10mV|30mV|-380mV(Typ)
  • Line Regulation
    10mV
  • Efficiency (%)
    81.7(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    800
  • Output Type
    Fixed
  • Mounting
    Rack
  • Package Height
    40.6
  • Package Width
    171.94
  • Package Length
    128.7
  • PCB changed
    47
  • Pin Count
    47

Documentation and Resources

Datasheets
Design resources