Solid State Relays - SSRs
CPC1988J
Solid State Relay 100mA 1.4V DC-IN 9.4A 1000V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
Yes
PPAP
Unknown
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
100
Maximum Output Voltage (V)
1000
Maximum Output Current (A)
9.4(RMS)
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
2500(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
26.16
Package Width
5.03
Package Length
19.91
PCB changed
4
Tab
Tab
Standard Package Name
SO
Supplier Package
ISOPLUS 264
Pin Count
4

