Arrow Electronic Components Online
CPC1983B|LTLFUWIC|simage
CPC1983B|LTLFUWIC|limage
Solid State Relays - SSRs

CPC1983B

Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC/DC-OUT 8-Pin Power SOIC

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    600
  • Maximum Output Current (A)
    0.5
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    5000(RMS)
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    2
  • Maximum Power Dissipation (mW)
    2400
  • Maximum Turn-On Time (ms)
    5
  • Maximum Turn-Off Time (ms)
    2
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    10.16
  • Package Length
    21.08
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    Power SOIC
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources