Solid State Relays - SSRs
CPC1976Y
Solid State Relay 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube
IXYSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
240(RMS)
Maximum Output Current (A)
2(RMS)
Output Device
SCR
Output Type
AC
Minimum Load Current (mA)
70(RMS)
I/O Isolation Voltage (V)
3750(RMS)
Peak Non-Repetitive Surge Current (A)
20
Maximum Off-State Leakage Current (uA)
10
Typical Input to Output Capacitance (pF)
3(Max)
Maximum Power Dissipation (mW)
2400
Maximum Turn-On Time (ms)
8.3
Maximum Turn-Off Time (ms)
8.3
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
10.16
Package Width
3.3
Package Length
21.08
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

