Arrow Electronic Components Online
CPC1966Y|IXYS|simage
CPC1966Y|IXYS|limage
Solid State Relays - SSRs

CPC1966Y

Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    240(RMS)
  • Maximum Output Current (A)
    3(RMS)
  • Output Device
    Triac
  • Output Type
    AC
  • Minimum Load Current (mA)
    100
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Peak Non-Repetitive Surge Current (A)
    30
  • Maximum Off-State Leakage Current (uA)
    100
  • Typical Input to Output Capacitance (pF)
    3
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    3.3
  • Package Length
    21.08
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources