Solid State Relays - SSRs
CPC1966B
Relay SSR 50mA 1.4V DC-IN 3A 240V AC-OUT 8-Pin Power SOIC Tube
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
240(RMS)
Maximum Output Current (A)
3(RMS)
Output Device
SCR
Output Type
AC
Minimum Load Current (mA)
100(RMS)
I/O Isolation Voltage (V)
5000(RMS)
Peak Non-Repetitive Surge Current (A)
30
Maximum Off-State Leakage Current (uA)
100
Typical Input to Output Capacitance (pF)
3(Max)
Maximum Power Dissipation (mW)
2400
Maximum Turn-On Time (ms)
8.33
Maximum Turn-Off Time (ms)
8.33
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3
Package Width
10.16
Package Length
21.08
PCB changed
8
Standard Package Name
SO
Supplier Package
Power SOIC
Pin Count
8
Lead Shape
Gull-wing

